KOE TX26D14VM2EAA technical specifications.
| Backlight Type | LED |
| Brightness | 1000cd/m2 |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 10.4inch |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for KOE TX26D14VM2EAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.