
TFT display 12.3" 1280 x 480 Pixel, TX31D200VM0BAA, KOE Europe Ltd
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 1280pixel |
| Size | 12.3inch |
| Touchscreen | No |
| RoHS | Compliant |