KOE TX31D37VM0CAA technical specifications.
| Backlight Type | LED |
| Brightness | 480cd/m2 |
| Contrast Ratio | 1000:1 |
| Interface | LVDS |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Size | 12.1inch |
| Touchscreen | No |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX31D37VM0CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
