TFT display 14.9" 1280 x 242 Pixel, TX38D25VM0CAA, KOE Europe Ltd
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 242pixel |
| Resolution (width) | 1280pixel |
| Size | 14.9inch |
| Touchscreen | No |
| RoHS | Compliant |