Wireless camera monitoring system, 5.8 GHz Dimensions L x W x H: 160 x 95 mm Weight: 1.31 kg Colour: Black Protection...
Checking distributor stock and pricing after the page loads.
Konig & Meyer SEC-TRANS40 technical specifications.
| Color | Black |
| Depth | 195mm |
| Height | 95mm |
| Weight | 1310g |
| Width | 160mm |
| RoHS | Compliant |