72-200ML
Checking distributor stock and pricing after the page loads.
Kontakt Chemie 72-200ML technical specifications.
| Color | Colorless |
| Material | Silicone |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -50°C |
| RoHS | Not Compliant |
No datasheet is available for this part.