System on Module (SOM) featuring an AMD Geode LX800 processor operating at 500MHz with 128KB data cache. Supports up to 1GB DDR system memory with speeds of 266MHz/333MHz/400MHz. Integrated AMD Geode CS5536 chipset and Geode LX800 display chipset for CRT and LCD output via LVDS, supporting resolutions up to 1600x1200@LVDS and 1920x1440@CRT. Includes Davicom DM9102H Ethernet controller for 10/100Mbps connectivity, one PATA, two SATA, and four USB interfaces. Audio capabilities include Line In, Line Out, and Microphone.
Checking distributor stock and pricing after the page loads.
Kontron 18041-0000-50-5 technical specifications.
| Processor Type | AMD |
| Processor Family | Geode |
| Processor Number | LX800 |
| Processor Speed | 500MHz |
| Data Cache Size | 128KB |
| Chipset Type | AMD Geode CS5536 |
| System Memory Maximum Size | 1GB |
| System Memory Speed | 266MHz/333MHz/400MHz |
| System Memory Type | DDR |
| Display Interface | LVDS |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1600x1200@LVDS|1920x1440@CRTPixels |
| Display Chipset Type | Geode LX800 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Davicom DM9102H |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 1 |
| PCI | 1 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 4 |
| JTAG Support | No |
| Audio Interfaces | 1@Line In/1@Line Out/1@Microphone |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.