System on Module (SOM) featuring a dual-core Intel Celeron N3350 processor operating at 2.4 GHz with a 6W TDP and 2MB data cache. Supports up to 4GB DDR3 system memory at 1866MHz across two slots. Integrated Intel HD Gen 9 graphics for LCD displays via LVDS interface. Offers dual Gigabit Ethernet controllers (Intel I210IT/I211AT), eight USB ports, two SATA ports, SPI, GPIO, and I2C interfaces. Compatible with Linux, VxWorks, Windows 10, Windows 10 IoT, and Windows Enterprise.
Kontron 34008-0800-11-4 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|VxWorks|Win 10|Win 10 IoT|Win Enterprise |
| Processor Number | N3350 |
| Processor Cores | Dual Core |
| Processor Speed | 2.4GHz |
| Processor Thermal Design Power | 6W |
| Data Cache Size | 2MB |
| Number of System Memory | 2 |
| System Memory Maximum Size | 4G(Typ)B |
| System Memory Speed | 1866MHz |
| System Memory Type | DDR3 |
| Display Interface | LVDS |
| Display Type | LCD |
| Display Chipset Type | Intel HD Gen 9 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210IT|Intel I211AT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 8 |
| Windows | Win 10|Win 10 IoT|Win Enterprise |
| Linux | Linux |
| Pinout Type | Type 10 |
| Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
| JTAG Support | No |
| BIOS | AMI Aptio |
| Audio Interfaces | 0 |
No datasheet is available for this part.