General purpose embedded carrier board featuring dual 1000Mbps Ethernet ports utilizing an Intel I210IT controller. Offers extensive connectivity with 10 USB ports, two SATA interfaces, and one RS232 serial port. Display output is supported via DP++, eDP, and LVDS interfaces. Includes one SPI, one SMBus, and one I2C interface, along with four GPIO pins. Audio capabilities include Line In, Line Out, S/PDIF, and Speaker Out.
Sign in to ask questions about the Kontron 34105-0000-00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron 34105-0000-00-0 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | DP++|eDP|LVDS |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 1 |
| Audio Interfaces | 1@Line In/1@Line Out/1@S/PDIF/1@Speaker Out |
| Mic In | No |
| Video In | No |
| SMBus | 1 |
| I2C | 1 |
| PATA | 0 |
| SATA | 2 |
| UART | 1 |
| VGA | 0 |
| GPIO | 4 |
| PS/2 | 0 |
| USB | 10 |
| PCI | 0 |
| Ethernet Controller Type | Intel I210IT |
| Ethernet Speed | 1000Mbps |
Download the complete datasheet for Kontron 34105-0000-00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.