This COM Express System on Module (SOM) features an Intel Core i5-3610ME processor operating at 2.7 GHz with 3MB data cache and a 35W TDP. It supports up to 8GB of DDR3 system memory at 1333MHz/1600MHz across two slots. Display outputs include DP, DVI, HDMI, LVDS, and SDVO, supporting CRT and LCD displays with resolutions up to 1600x1200 (LVDS) and 2048x1536 (CRT). Connectivity includes Intel 82579 Gigabit Ethernet, 4 SATA ports, 8 USB ports, 1 SPI, 1 I2C, 1 PCI, and 1 PATA interface. This medical application-ready SOM is compatible with Linux and various Windows operating systems.
Kontron 38020-0000-27-2 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|VxWorks|Win 7|Win 8 planned|Win Embedded Standard 7|Win XP|Win Vista |
| Processor Number | i5-3610ME |
| Processor Cores | Core i5 |
| Processor Speed | 2.7GHz |
| Processor Thermal Design Power | 35W |
| Data Cache Size | 3MB |
| Chipset Type | Intel QM77 |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1333MHz/1600MHz |
| System Memory Type | DDR3 |
| Display Interface | DP|DVI|HDMI|LVDS|SDVO |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 1600x1200@LVDS|2048x1536@CRTPixels |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel 82579 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 1 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 4 |
| UART | 0 |
| USB | 8 |
| Windows | Win 7|Win 8 planned|Win Embedded Standard 7|Win XP|Win Vista |
| Linux | Linux |
| Medical Application | Yes |
| Pinout Type | Type 2 |
| Intel Technologies | Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Intel My WiFi/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Fast Memory Access/Intel Flex Memory Access/Intel IPT |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.