System on Module (SOM) featuring an Intel Core i5-4402E processor operating at 1.6 GHz with 3MB data cache and 25W TDP. Supports up to 16GB DDR3L SODIMM memory at 1600MHz. Offers extensive display connectivity including DP, DP++, HDMI, LVDS, and VGA, supporting resolutions up to 4096x2304 pixels, powered by Intel HD Graphics. Includes Intel I218LM Gigabit Ethernet, 4 SATA ports, 8 USB ports, 1 SPI, and 1 I2C interface. Compatible with Linux and various Windows operating systems.
Kontron 38025-0000-16-5 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|VxWorks 6.9 32-bit|VxWorks 6.9 64-bit|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|Win Embedded Standard 8 32-bit|Win Embedded Standard 8 64-bit |
| Processor Number | i5-4402E |
| Processor Cores | Core i5 |
| Processor Speed | 1.6GHz |
| Processor Thermal Design Power | 25W |
| Data Cache Size | 3MB |
| Chipset Type | Intel QM87 |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 16GB |
| System Memory Speed | 1600MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|DP++|HDMI|LVDS|VGA |
| Display Type | CRT|LCD |
| Graphic Card Resolution | 3840x2160@DP|4096x2304@HDMIPixels |
| Display Chipset Type | Intel HD|Intel HD4600|Intel HD5200 |
| VGA | 1 |
| Video In | No |
| Ethernet Controller Type | Intel I218LM |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 4 |
| UART | 0 |
| USB | 8 |
| Windows | Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|Win Embedded Standard 8 32-bit|Win Embedded Standard 8 64-bit |
| Linux | Linux |
| Medical Application | Yes |
| Pinout Type | Type 6 |
| Intel Technologies | Intel Turbo Boost/Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel TSX-NI/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring |
| JTAG Support | No |
| BIOS | Phoenix uEFI |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.