SMARC System on Module featuring a dual-core Intel Atom x5-E3930 processor clocked at 1.3 GHz with a 6.5W TDP. Supports up to 8GB of 1867MHz DDR3L system memory. Offers multiple display interfaces including DP, eDP, HDMI, and LVDS, driven by Intel Gen 9 graphics. Includes Intel I210IT/I211AT Gigabit Ethernet controllers, 6 USB ports, 1 SATA port, 5 I2C interfaces, 2 SPI, and 12 GPIO. Compatible with Linux, VxWorks, Windows 10, Windows 10 IoT, and Windows Enterprise.
Kontron 51008-0408-13-5 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|VxWorks|Win 10|Win 10 IoT|Win Enterprise |
| Processor Number | x5-E3930 |
| Processor Cores | Dual Core |
| Processor Speed | 1.3GHz |
| Processor Thermal Design Power | 6.5W |
| Data Cache Size | 2MB |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 1867MHz |
| System Memory Type | DDR3L |
| Display Interface | DP|DP|eDP|HDMI|LVDS |
| Display Type | LCD |
| Display Chipset Type | Intel Gen 9 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210IT|Intel I211AT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 12 |
| USART | 0 |
| CAN | 0 |
| I2C | 5 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 0 |
| USB | 6 |
| Windows | Win 10|Win 10 IoT|Win Enterprise |
| Linux | Linux |
| Medical Application | No |
| Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT |
| JTAG Support | No |
| BIOS | AMI Aptio |
| Audio Interfaces | 1@I2S |
No datasheet is available for this part.