System on Module (SOM) featuring an Intel Xeon D-1527 processor operating at 2.2 GHz with a 35W TDP. Supports up to 32GB DDR4 SODIMM memory across two slots. Integrated Intel I210IT Ethernet controller with 10/100/1000 Mbps speeds. Offers 4 USB ports, 2 SATA ports, 1 SPI, and 1 I2C interface. Compatible with Linux, VxWorks 7.x, and various Windows operating systems. Pinout Type 7.
Checking distributor stock and pricing after the page loads.
Kontron 68004-0000-27-4 technical specifications.
| Processor Type | Intel |
| Processor Family | Xeon |
| Operating Systems | Linux|VxWorks 7.x|Win 7|Win 10|Win Server 2012|Win Server 2012 R2|Win Server 2016 |
| Processor Number | D-1527 |
| Processor Speed | 2.2GHz |
| Processor Thermal Design Power | 35W |
| Data Cache Size | 6MB |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 4 |
| Windows | Win 7|Win 10|Win Server 2012|Win Server 2012 R2|Win Server 2016 |
| Linux | Linux |
| Pinout Type | Type 7 |
| Intel Technologies | Intel Turbo Boost/Intel VT-d/Intel 64/Idle States/Intel IPT/Intel Hyper-Threading/Instruction Set/Enhanced Intel SpeedStep/Intel VT-x/Intel TSX-NI/Instruction Set Extensions/Thermal Monitoring |
| JTAG Support | No |
| BIOS | AMI UEFI |
| Audio Interfaces | 0 |
No datasheet is available for this part.