System on Module (SOM) featuring an Intel Xeon D-1528 processor operating at 1.9 GHz with a 35W TDP. Supports up to 32GB DDR4 SODIMM memory across two slots. Compatible with Linux, VxWorks 7.x, Windows 7, 10, Server 2012, 2012 R2, and 2016. Includes Intel I210IT Gigabit Ethernet, 2 SATA ports, 4 USB ports, 1 SPI, and 1 I2C interface. Pinout type is Type 7.
Checking distributor stock and pricing after the page loads.
Kontron 68004-0000-28-6 technical specifications.
| Processor Type | Intel |
| Processor Family | Xeon |
| Operating Systems | Linux|VxWorks 7.x|Win 7|Win 10|Win Server 2012|Win Server 2012 R2|Win Server 2016 |
| Processor Number | D-1528 |
| Processor Speed | 1.9GHz |
| Processor Thermal Design Power | 35W |
| Data Cache Size | 9MB |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 4 |
| Windows | Win 7|Win 10|Win Server 2012|Win Server 2012 R2|Win Server 2016 |
| Linux | Linux |
| Pinout Type | Type 7 |
| Intel Technologies | Intel Turbo Boost/Intel VT-d/Intel 64/Idle States/Intel IPT/Intel Hyper-Threading/Instruction Set/Enhanced Intel SpeedStep/Intel VT-x/Intel TSX-NI/Instruction Set Extensions/Thermal Monitoring |
| JTAG Support | No |
| BIOS | AMI UEFI |
| Audio Interfaces | 0 |
No datasheet is available for this part.