System on Module (SOM) featuring an Intel Xeon D-1548 processor operating at 2 GHz with a 45W TDP and 12MB data cache. Supports up to 32GB DDR4 system memory across two SODIMM sockets. Compatible with Linux, VxWorks 7.x, and various Windows operating systems including Win 7, Win 10, and Windows Server versions. Integrated Intel I210IT Ethernet controller with 10/100/1000 Mbps speeds. Includes 2 SATA ports, 4 USB ports, 1 SPI, and 1 I2C interface. Supports Intel Turbo Boost, VT-d, VT-x, Hyper-Threading, and other Intel technologies.
Checking distributor stock and pricing after the page loads.
Kontron 68004-0000-48-8 technical specifications.
| Processor Type | Intel |
| Processor Family | Xeon |
| Operating Systems | Linux|VxWorks 7.x|Win 7|Win 10|Win Server 2012|Win Server 2012 R2|Win Server 2016 |
| Processor Number | D-1548 |
| Processor Speed | 2GHz |
| Processor Thermal Design Power | 45W |
| Data Cache Size | 12MB |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| Ethernet Controller Type | Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 2 |
| UART | 0 |
| USB | 4 |
| Windows | Win 7|Win 10|Win Server 2012|Win Server 2012 R2|Win Server 2016 |
| Linux | Linux |
| Pinout Type | Type 7 |
| Intel Technologies | Intel Turbo Boost/Intel VT-d/Intel 64/Idle States/Intel IPT/Intel Hyper-Threading/Instruction Set/Enhanced Intel SpeedStep/Intel VT-x/Intel TSX-NI/Instruction Set Extensions/Thermal Monitoring |
| JTAG Support | No |
| BIOS | AMI UEFI |
| Audio Interfaces | 0 |
No datasheet is available for this part.