Kontron 810520-4500 technical specifications.
| Processor Type | FP2 BGA |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Ethernet Controller Type | Intel GB |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | A70M |
| On Board Graphic Card | Yes |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 14 |
| Type | Computer Motherboard |
| Slot Support | No |
| Cage Code | DM863 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron 810520-4500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.