This CompactPCI carrier board supports two slots and operates at a host clock rate of 66MHz with a 64-bit bus width. It does not support hot swap functionality. The board is designed for use in computing and embedded systems applications, specifically as a Peripheral Component Interconnect (PCI) module. Operating specifications and detailed electrical ratings are not provided in the given data.
Kontron CP690-66 technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| Number of Slots | 2 |
| Host Clock Rate | 66MHz |
| Host Bus Width | 64bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 0 |
| Application | PMC |
No datasheet is available for this part.