Handheld PCs Samsung S3C24xx S3C2450 533MHz 3.5in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Samsung |
| Processor Family | S3C24xx |
| Processor Number | S3C2450 |
| Processor Speed | 533MHz |
| System Memory Type | MDDR |
| System Memory Maximum Size | 256MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |