This CompactPCI carrier board supports VPX/VPX-REDI XMC/PMC applications and operates at a host clock rate of 66MHz with a 32-bit host bus width. It does not feature hot swap capability. The board is designed for use in computing and embedded systems applications.
Kontron VX3800-SA-00000 technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| Host Clock Rate | 66MHz |
| Host Bus Width | 32bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 1 |
| Application | VPX/VPX-REDI XMC/PMC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.