Kopex BCM0505 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex BCM0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.