Sign in to ask questions about the Kopex GGM0404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kopex GGM0404 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Inside Diameter | 14.8mm |
| Length | 34.3mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kopex GGM0404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
