Kopex Straight Cable Gland, Brass 16mm nominal size IP66
Kopex HAM0304G1 technical specifications.
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.
