Flameproof gland brass 50mm conduit M50
Kopex HAM0808G1 technical specifications.
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Kopex HAM0808G1 to view detailed technical specifications.
No datasheet is available for this part.