Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KSU00320 Datasheet | Kopex
Browse
Manufacturers
API
BOM
Account
KOPEX
KSU00320
Datasheet
Kopex
KSU00320
KSU00320
KSU00320
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Kopex KSU00320 technical specifications.
General
Length
20m
Material
Stainless Steel
Max Operating Temperature
350°C
Min Operating Temperature
-50°C
Ratings
IP40
Series
KSU
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account