Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PSBF0530-RS Datasheet | Kopex
Browse
Manufacturers
API
BOM
Account
KOPEX
PSBF0530-RS
Datasheet
Kopex
PSBF0530-RS
PSBF0530-RS
PSBF0530-RS
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Kopex PSBF0530-RS technical specifications.
General
Color
Black
Length
30m
Material
Steel
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Ratings
IP67
Series
PSBF
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account