LOCKNUT, STEEL, 32MM, PK5; Colour: Black; Material: Steel; Pack Quantity: 5; Temp, Op. Max: 105°C; Temp, Op. Min:...
Kopex WHMS06 technical specifications.
| Body Plating | Zinc |
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kopex WHMS06 to view detailed technical specifications.
No datasheet is available for this part.