Conn Housing PL 14 POS 4mm Crimp ST Cable Mount
Korea Electric Terminal MG651110 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 4mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.