Korea Electric Terminal ST 730026-1 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Plating | Pre-Tin |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Korea Electric Terminal ST 730026-1 to view detailed technical specifications.
No datasheet is available for this part.