Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin
Korea Electric Terminal ST 730245-2 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16-20AWG |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.