
ETHERNET FIBER SWITCH; Ethernet Switch Application:Industrial; Ethernet Switch Type:Managed PoE Fast Ethernet; Ethernet Switch Mounting:Desktop / DIN Rail / Wall; No. of Ports:6Ports; Port Types:RJ45 x 4, SC x 2; Product Range:- ;RoHS Compliant: Yes
Sign in to ask questions about the Korenixusa JETNET4706F-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Korenixusa JETNET4706F-M technical specifications.
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Korenixusa JETNET4706F-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
