
2 positions 60 Rotary Switch, 690 V, 20 A, Rotary Knob
Kraus & Naimer CA10A203600 technical specifications.
| Actuator Type | Rotary |
| Index Angle | 60° |
| Length | 48mm |
| Number of Positions | 2 |
| Throw Configuration | 4P |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.