ROTARY CAM SWITCH 3P
Sign in to ask questions about the Kraus & Naimer CA10A271/GBA001*FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kraus & Naimer CA10A271/GBA001*FT technical specifications.
| Index Angle | 60° |
| Length | 48mm |
| Number of Positions | 4 |
| Throw Configuration | 3P |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Kraus & Naimer CA10A271/GBA001*FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.