
Disconnector lockable 1 x 90 ° Red, Yellow Kraus & Naimer KG10 T203/D-A076 KS51V 1 pc(s)
Kraus & Naimer KG10 T203/D-A076 KS51V technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 120mm |
| Ratings | IP66 |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kraus & Naimer KG10 T203/D-A076 KS51V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
