
Disconnector lockable 1 x 90 ° Red, Yellow Kraus & Naimer KG100 T203/D-A120 KL71V 1 pc(s)
Sign in to ask questions about the Kraus & Naimer KG100 T203/D-A120 KL71V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kraus & Naimer KG100 T203/D-A120 KL71V technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 250mm |
| Ratings | IP66 |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kraus & Naimer KG100 T203/D-A120 KL71V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
