KG20 T103/D-A126 KL51V
Checking distributor stock and pricing after the page loads.
Kraus & Naimer KG20 T103/D-A126 KL51V technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 160mm |
| Ratings | IP66 |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.