Kraus & Naimer KG32T204/GBA008*KL technical specifications.
| Depth | 113mm |
| Length | 160mm |
| Max Operating Temperature | 55°C |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.