
The 20-position box connector from Krone features a 200-series package, measuring 170mm in height, 120mm in length, and 43mm in width. It is constructed from plastic and has a grey color. The connector is designed for box mounting.
Sign in to ask questions about the Krone 6429/1/076/00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Krone 6429/1/076/00 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 170mm |
| Length | 120mm |
| Material | Plastic |
| Mount | Box |
| Number of Ways | 20 |
| Series | 201D |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Krone 6429/1/076/00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
