KROY 2438602 UV LABELING CABLE ID MARKERS, CARTRIDGE, 25.4MM, WHITE ON TRANSPARENT
Kroy 2438602 technical specifications.
| Color | White, Clear |
| Length | 40foot |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.