
1 IN BLACK/RED POLYESTER INDUSTRIAL LABEL CARTRIDGE SUPPLY
Kroy 2438631 technical specifications.
| Color | Black, Red |
| Length | 40foot |
| Material | Polyester |
| Mount | External |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2438631 to view detailed technical specifications.
No datasheet is available for this part.
