
LABEL PRINTER TAPE; Tape Width:20.32mm; Tape Material:-; For Use With:Kroy K5100, K2500, K4100 & K3000-PC Printers; Product Range:- ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kroy 2438716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kroy 2438716 technical specifications.
| Color | Black, White |
| Length | 40foot |
| Reach SVHC Compliant | Unknown |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2438716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
