Kroy 2470001 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2470001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
