Kroy 2470012 technical specifications.
| Color | Yellow, Black |
| Material | Polyolefin |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2470012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.