Kroy 2556701 technical specifications.
| Length | 102mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2556701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
