Kroy 2556703 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 25.4mm |
| Length | 7m |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2556703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
