Kroy 2556707 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 25.4mm |
| Length | 1inch |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2556707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
