Sign in to ask questions about the Kroy 2558116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kroy 2558116 technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Length | 40foot |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Kroy 2558116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.