Pin Terminal 24AWG Copper Pink/Turquoise M 12.4mm
KS Terminals E0308 technical specifications.
| Type | Pin Terminal |
| Gender | M |
| Wire Size | 24AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KS Terminals E0308 to view detailed technical specifications.
No datasheet is available for this part.