Bootlace ferrule turquoise 0.34mm_/8mm PU=10p.
KS Terminals E0308-TURQUOISE technical specifications.
| Color | Blue |
| Length | 8mm |
| Material | Copper, Tin |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals E0308-TURQUOISE to view detailed technical specifications.
No datasheet is available for this part.