Spade Terminal 22AWG to 16AWG M4 Tin
KS Terminals SNYDL1-4 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Thickness | 0.75mm |
| Width | 8.1mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL1-4 to view detailed technical specifications.
No datasheet is available for this part.