Końcówka kabl rozgał izol M5 0, 5-1, 5mm2
KS Terminals SNYDL1-5 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Thickness | 0.75mm |
| Width | 9.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL1-5 to view detailed technical specifications.
No datasheet is available for this part.